Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40204EVKIT#
Order Code3583030
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €68.450 |
Price for:Each
Minimum: 1
Multiple: 1
€68.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40204EVKIT#
Order Code3583030
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40204ANA+
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Kit MAX40204ANA+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX40204 evaluation kit (EV kit) is designed to evaluate the MAX40204ANA+, a precision bidirectional current-sense amplifier with wide common-mode input in an 8-bump WLP package. The EV kit provides bidirectional and unidirectional current-sensing options, a jumper (J1) to switch between two gain options (10V/V and 100V/V), and another jumper (J2) to place the board in low power mode.
- Wide -0.1V to 36V input range
- Operates off a single 5V supply
- Unidirectional/bidirectional operation
- On-the-fly gain input jumper
- Shutdown mode jumper
- Temperature range from -40°C to +125°C
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX40204ANA+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX40204ANA+
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001