Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €13.710 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€34,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40662ATE/VY+T
Order Code3913829
Technical Datasheet
Supply Voltage3.3V
No. of Channels4Channels
Gain Bandwidth Product440MHz
Gain Bandwidth580MHz
Slew Rate Typ-
Input Current Min21mA
Input Current Max76mA
Differential Output Voltage1.49V
Supply Voltage Range2.9V to 3.5V
IC Case / PackageTQFN
No. of Pins16Pins
Output Resistance100ohm
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTQFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage
3.3V
Gain Bandwidth Product
440MHz
Slew Rate Typ
-
Input Current Max
76mA
Supply Voltage Range
2.9V to 3.5V
No. of Pins
16Pins
Amplifier Type
Transimpedance
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Channels
4Channels
Gain Bandwidth
580MHz
Input Current Min
21mA
Differential Output Voltage
1.49V
IC Case / Package
TQFN
Output Resistance
100ohm
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability