Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41461GUB+T
Order Code3927183
Product RangeMAX41461 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€3,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41461GUB+T
Order Code3927183
Product RangeMAX41461 Series
Technical Datasheet
Frequency Min286MHz
Frequency Max960MHz
RF / IF ModulationASK, OOK
Data Rate200Kbps
Transmitting Current45mA
RF IC Case StyleµMAX
No. of Pins10Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)16dBm
Sensitivity dBm-
RF Transmitter ApplicationsAutomatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMAX41461 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
286MHz
RF / IF Modulation
ASK, OOK
Transmitting Current
45mA
No. of Pins
10Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
MAX41461 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
960MHz
Data Rate
200Kbps
RF IC Case Style
µMAX
Supply Voltage Min
1.8V
Output Power (dBm)
16dBm
RF Transmitter Applications
Automatic Meter Reading, Building Automation & Security, Remote & Passive Keyless Entry
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability