Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €5.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€14,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4206ETE+T
Order Code3913718
Technical Datasheet
No. of Amplifiers1Amplifiers
Dynamic Range5 Decades
Scale Factor250mV / Decade
Response Time-
IC Case / PackageTQFN-EP
No. of Pins16Pins
Supply Voltage Range2.7V to 11V, ± 1.4V to ± 5.5V
Input Offset Voltage6mV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Amplifier Case StyleTQFN-EP
No. of Amplifiers1 Amplifier
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Amplifiers
1Amplifiers
Scale Factor
250mV / Decade
IC Case / Package
TQFN-EP
Supply Voltage Range
2.7V to 11V, ± 1.4V to ± 5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Amplifier Case Style
TQFN-EP
Dynamic Range
5 Decades
Response Time
-
No. of Pins
16Pins
Input Offset Voltage
6mV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability