Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €3.490 |
25+ | €3.220 |
100+ | €2.910 |
250+ | €2.740 |
500+ | €2.650 |
Product Information
Product Overview
MAX4208AUA+T is an ultra-low offset/drift, precision instrumentation amplifier with REF buffer. It features exceptional precision specifications, low power consumption, rail-to-rail output, excellent gain bandwidth product, and buffered REFIN/MODE input. This device uses a spreadspectrum, autozeroing technique that constantly measures and corrects the input offset, eliminating drift over time and temperature and the effect of 1/f noise. This technique achieves less than 20μV offset voltage, allows ground-sensing capability, provides ultra-low CMOS input bias current and increased common-mode rejection performance. The MAX4208 provides high-impedance inputs optimized for small-signal differential voltages (±100mV). The MAX4208 provides an adjustable gain with two external resistors or unity gain with FB connected to OUT. Suitable for strain-gauge amplifiers, industrial process control, battery-powered medical equipment, precision low-side current sense, note-book computers.
- Spread-spectrum, auto-zero instrumentation amplifier improve DC trait to maximize sensor performance
- Input offset voltage of ±20μV (max) at +25°C
- ±0.25% (max) gain error, low 0.2μV/°C offset voltage drift, 1pA CMOS input bias current
- True ground sensing with rail-to-rail output, 750KHz gain-bandwidth product
- Buffered REF input for high accuracy and bipolar operation
- Low power operation supports remote sensing and battery-powered applications
- 2.85V to 5.5V single-supply operation (or ±1.425V to ±2.75V dual supplies)
- 750μA supply current and 1.4μA shutdown mode, 135dB CMRR
- Temperature range from -40°C to +125°C
- 8 pin µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V/ms
2.85V to 5.5V
General Purpose
135dB
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
-
3µV
750kHz
µMAX
8Pins
Rail - Rail Output (RRO)
1pA
125°C
-
No SVHC (21-Jan-2025)
1 Amplifier
750kHz
Rail to Rail
Technical Docs (1)
Alternatives for MAX4208AUA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate