Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.500 |
10+ | €6.120 |
25+ | €5.820 |
100+ | €5.510 |
300+ | €5.200 |
500+ | €5.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4310ESA+
Order Code2518829
Technical Datasheet
Multiplexer Configuration2:1
Bandwidth280MHz
Supply Voltage Min4V
Supply Voltage Max10.5V
IC Case / PackageSOIC
No. of Pins8Pins
Cross Talk-95dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
High-speed, low-power, single-supply multichannel, video multiplexer-amplifier combine high-speed operation, low-glitch switching and excellent video specifications.
- Single-supply operation down to +4V
- Low 6.1mA quiescent supply current
- 40ns channel switching time
- Ultra-low 10mVp-p switching transient
- 0.06%/0.08° differential gain/phase error
- Rail to rail outputs: drives 150 ohm to within 730mV of the rails
- Input common-mode range includes negative rail
- Low-power shutdown mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiplexer Configuration
2:1
Supply Voltage Min
4V
IC Case / Package
SOIC
Cross Talk
-95dB
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Bandwidth
280MHz
Supply Voltage Max
10.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability