Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.540 |
10+ | €2.660 |
25+ | €2.450 |
100+ | €2.210 |
250+ | €2.100 |
500+ | €2.030 |
Product Information
Product Overview
The MAX4372FEUK+T is a low cost, micropower, high side current sense amplifier with voltage output in 5 pin SOT23 package. It features a voltage output that eliminates the need for gain-setting resistors and is ideal for today's notebook computers, cell phones and other systems where battery/ DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The input common mode range of 0 to 28V is independent of the supply voltage and ensures that the current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. It is typically used at power-management systems, general-system/board-level current monitoring, notebook computers, portable/battery-powered systems, smart-battery packs/chargers, cell phones and precision-current sources.
- 2.7V to 28V operating supply
- Operating temperature range from -40°C to +85°C
- Low cost, compact current-sense solution
- 30μA supply current
- 0.18% full-scale accuracy
- 0.3mV input offset voltage
- Low 1.5ohm output impedance
- 50V/V gain
- Cell Phones; General System/Board-Level Current Monitoring; Notebook Computers; PA Bias Control; Portable Battery-Powered Systems;
- Power-Management Systems; Precision Current Sources; Smart Battery Packs/Chargers
Applications
Sensing & Instrumentation, Signal Processing, Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
SOT-23
-40°C
2.7V
85dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
SOT-23
-
200kHz
5Pins
85°C
28V
50 V/V
-
-
300mV
2A
200kHz
Technical Docs (2)
Alternatives for MAX4372FEUK+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate