Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.850 |
10+ | €4.120 |
25+ | €3.920 |
100+ | €3.720 |
300+ | €2.930 |
500+ | €2.860 |
Product Information
Product Overview
The MAX4382EEE+ is an ultra small, low cost, 210MHz, single supply op-amp with rail to rail outputs and disable in 16 pin QSOP package. This op-amp is a unity gain stable device that combines high speed performance, Rail to Rail® outputs and high-impedance disable mode. The common-mode input voltage range extends beyond the negative power supply rail. The MAX4382 require only 5.5mA of quiescent supply current per op-amp while achieving 210MHz -3dB bandwidth, 55MHz 0.1dB gain flatness and a 485V/µs slew rate. This device is an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communications and instrumentation. It is also used in set-top boxes, surveillance video systems, battery-powered instruments, analogue to digital converter Interface, CCD imaging systems, video routing, digital cameras, video-on-demand and video line driver.
- Supply voltage range is ±2.25V to ±5.5V, 4.5V to 11V
- Operating temperature range from -40°C to +85°C
- Spurious free dynamic range from -65dBC at 5MHz
- Total harmonic distortion is -63dB at 5MHz
Applications
Signal Processing, Communications & Networking, Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
485V/µs
QSOP
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
210MHz
± 2.25V to ± 5.5V, 4.5V to 11V
16Pins
Rail - Rail Output (RRO)
6.5µA
-40°C
-
MSL 1 - Unlimited
QSOP
210MHz
485V/µs
Technical Docs (1)
Alternatives for MAX4382EEE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate