Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.450 |
10+ | €5.760 |
50+ | €5.030 |
100+ | €4.790 |
250+ | €4.570 |
500+ | €4.520 |
Product Information
Product Overview
The MAX4445ESE+ is an ultra-high-speed, low-distortion, differential to single-ended line receiver with enable in 16 pin NSOIC package. The differential line receiver offers unparalleled high-speed, low-distortion performance. Using a three op-amp instrumentation amplifier architecture, this IC has symmetrical differential inputs and a single-ended output. It operates from ±5V supplies and capable of driving a 100 ohm load to ±3.7V. The MAX4445 is compensated for gains of +2V/V or greater, set by an external resistor. A low power enable mode reduces current consumption to 3.5mA. Using current feedback techniques, the MAX4445 achieve a 550MHz bandwidth while maintaining up to a 5000V/μs slew rate. Excellent differential gain/phase and noise specifications make this amplifier ideal for a wide variety of video and RF signal-processing applications.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- External gain selection AVCL greater than or equal +2V/V
- SFDR is -60dB at 5MHz
- Low differential gain/phase is 0.07%/0.05°
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Differential Line Receiver
4.5V
NSOIC
1Drivers
-40°C
MSL 1 - Unlimited
-
5.5V
16Pins
-
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate