Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.030 |
10+ | €3.060 |
96+ | €2.530 |
192+ | €2.460 |
288+ | €2.390 |
576+ | €2.320 |
Product Information
Product Overview
The MAX4487AUD+ is a high speed, low cost, rail to rail quad operational amplifier (op amp) in 14 pin TSSOP package. The device operates from single 2.7V to 5.5V power supply. It is unity gain stable with 7MHz gain bandwidth product and capable of driving an external 2Kohm load with rail to rail output swing. The amplifier is stable with capacitive loads of up to 100pF. The MAX44867 is used in single supply zero crossing detector, instruments and terminals, electronic ignition modules, infrared receivers for remote controls and sensor signal detection.
- Suitable for variety of harsh environments
- Operating temperature range from -40°C to 125°C
- Slew rate of 20V/μs
- Ground sensing inputs
- No phase reversal for overdriven inputs
- 85dB large signal voltage gain with 2Kohm load and 0.01% THD with 2Kohm load
- Supply current of 1.9mA per amplifier (VDD = 2.7V) and 2.2mA (VDD = 5V)
- Input offset voltage of ±0.3mV and input bias current of ±0.1pA
- Input offset current of ±0.1pA
- CMRR of 83dB at VSS ≤ VCM ≤ VDD - 1.3V and PSRR of 85dB at 2.7V ≤ VDD ≤ 5.5V
Applications
Signal Processing, Portable Devices, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
20V/µs
TSSOP
General Purpose
300µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
7MHz
2.7V to 5.5V
14Pins
Rail - Rail Output (RRO)
0.1pA
-40°C
-
MSL 1 - Unlimited
TSSOP
7MHz
20V/µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate