Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
10+ | €4.100 |
50+ | €3.570 |
100+ | €3.400 |
250+ | €3.090 |
500+ | €2.980 |
Product Information
Product Overview
The MAX4586EUB+ is a serially controlled, 4-channel audio/video multiplexer in 10 pin µMAX package. The serial-interface, programmable, 4 to 1 channel multiplexers are ideal for multimedia applications. It is optimized for use with an audio frequency at 20KHz and video frequencies up to 10MHz. It features 65ohm on-resistance, 4ohm on-resistance matching between channels and 5ohm on-resistance flatness. Audio off-isolation is -83dB at 20KHz and crosstalk is at least -84dB at 20KHz while video off-isolation is -48dB at 10MHz and crosstalk is at least -60dB at 10MHz. The MAX4586 uses a 2 wire, I2C compatible serial interface. Typical applications include cellular phones and accessories, private mobile radios (PMRs) PC multimedia audio/video routing industrial equipment, set-top boxes, video conferencing and high-end audio equipment.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Each switch is independently controlled through the on-chip serial interface
- Cellular Phones and Accessories; High-End Audio Equipment; Industrial Equipment; PC Multimedia Audio/Video Routing;
- Private Mobile Radios (PMRs); Set-Top Boxes; Video Conferencing
Applications
Signal Processing, Portable Devices, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4:1
2.7V
µMAX
-60dB
85°C
MSL 1 - Unlimited
300MHz
5.5V
10Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX4586EUB+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate