Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.010 |
10+ | €10.610 |
25+ | €9.610 |
100+ | €8.100 |
250+ | €8.010 |
Product Information
Product Overview
The MAX4602EAE+T is a 2.5ohm, quad, SPST, CMOS analogue switch in 16 pin SSOP package. The on-resistance is matched between switches to 0.5ohm max and is flat (0.5ohm max) over the specified signal range. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±15V or a single +12V supply. The off leakage current is only 2.5nA maximum at TA = +85°C. This switch is ideal in low distortion applications and is the preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It has low power requirements, requires less board space and is more reliable than mechanical relays. Typical used at reed relay replacement, test equipment, communication systems, audio signal routing, avionics, PBX and PABX systems.
- Supply voltage of 4.5V to 36V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Four normally open (NO) switches
- Rail to rail signal handling
- Guaranteed ESD protection <gt/> 2000V per method 3015.7
Applications
Signal Processing, Audio, Avionics
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
2.5ohm
SSOP
4Channels
2.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 20V
16Pins
1.7ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4602EAE+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate