Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.160 |
10+ | €3.160 |
25+ | €2.900 |
100+ | €2.630 |
250+ | €2.500 |
500+ | €2.420 |
Product Information
Product Overview
MAX4729EXT+T is a single-pole/double-throw (SPDT) switch that operates from a single supply ranging from +1.8V to +5.5V. This switch provides low 3.5ohm on-resistance (RON), as well as 0.45ohm RON flatness with a +2.7V supply. This device typically consumes only 1nA of supply current, making it ideal for use in low power, portable applications. The MAX4729 features low-leakage currents over the extended temperature range, TTL/CMOS-compatible digital logic, and excellent AC characteristics. The MAX4729 is specified over the extended -40°C to +85°C temperature range. Applications include battery-operated equipment, audio and video-signal routing, low-voltage data-acquisition systems, sample-and-hold circuits, communications circuits and relay replacement.
- 300MHz -3dB bandwidth
- 19.5pF low on-capacitance
- 0.036% total harmonic distortion
- Low supply current of 1nA
- Single-supply operation : +1.8V to +5.5V
- 0.001µA typical positive supply current at TA = +25°C, V+ = 5.5V, VIN = 0V or 5.5V
- 0.035% typ total harmonic distortion at RL = 600 ohm, VNC or VNO = 2VP-P, f = 20Hz to 20KHz, +25°C
- 3pC typical charge injection at VGEN = 0V, RGEN = 0, CL = 1.0nF
- Off-isolation of -67dB at f = 1MHz, VNO = VNC = 1VRMS, RL =50 ohm, CL = 5pF
- 6 SC70 package, 5ns break-before-make at TA = +25°CVNO, VNC = 2V, RL = 300 ohm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
5.5ohm
SC-70
1Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
6Pins
3.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate