200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.550 |
10+ | €5.420 |
25+ | €5.190 |
100+ | €4.950 |
300+ | €4.680 |
500+ | €4.580 |
Product Information
Product Overview
MAX485EESA+ is a low-power transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch up. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. The application includes low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, and industrial-control local area networks.
- 5V maximum differential driver output (no load, VCC = 5V ±5%)
- 3V maximum driver common-mode output voltage (R = 27 or 50 ohm, VCC = 5V ±5%)
- Receiver differential threshold voltage range from -0.2 to 0.2V (-7V ≤ VCM ≤ 12V)
- Supply voltage range from 4.75V to 5.25V
- Receiver short-circuit current range from 7mA to 95mA (0V ≤ VO ≤ VCC)
- Typical ESD protection is ±15KV (A, B, Y and Z pins, tested using human body model)
- Typical driver rise or fall time is 20ns (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Maximum data rate is 2.5Mbps minimum (VCC = 5V ±5%)
- 8-pin SO package
- Operating temperature range from -40°C to +85°C
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
2.5Mbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for MAX485EESA+
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate