Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.780 |
10+ | €8.420 |
60+ | €7.300 |
120+ | €6.970 |
300+ | €6.710 |
540+ | €6.620 |
Product Information
Product Overview
The MAX4896ATP+ is a space saving, 8-channel relay/load driver in 20 pin TQFN package. It is an 8-channel relay and load driver is designed for medium voltage applications up to 50V. The MAX4896 8-channel relay driver offers built-in inductive kickback protection, drive for latching/nonlatching or dual-coil relays and open-load and short circuit fault detection. The MAX4896 also protects against overcurrent conditions. Each independent open-drain output features a 3ohm (typ) on-resistance and has to sink 200mA of load current (VS ≥ 4.5V). A built-in overvoltage protection clamp handles kickback voltage transients which are common when driving inductive loads. Thermal shutdown circuitry shuts off all outputs (OUT_) when the junction temperature exceeds +160°C. The MAX4896 employs a reset input that allows the user to turn off all outputs simultaneously with a single control line. The MAX4896 includes a 10MHz SPI-/QSPI-/MICROWIRE compatible serial interface.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Compatible with TTL/CMOS logic voltage levels
- Serial digital output for daisy chaining and diagnostics
- FLAG output for microprocessor interrupt
- Open load and short circuit detection protection
- Thermal shutdown
- Low quiescent supply current is 100μA (max)
Applications
Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200mA
5.5V
20Pins
125°C
-
No SVHC (21-Jan-2025)
2.7V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4896ATP+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate