Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
10+ | €4.150 |
25+ | €3.780 |
100+ | €3.500 |
250+ | €3.310 |
500+ | €3.220 |
Product Information
Product Overview
The MAX4908ETD+T is a dual 3:1 clickless audio multiplexer with negative-signal handling in 14 pin TDFN package. It allows signals as low as VCC - 5.5V to pass through without distortion. This analogue multiplexer has a low on-resistance (0.38ohm), low supply current and operate from a single supply. It has shunt resistors on all input terminals, shunt resistor feature reduces click-and-pop sounds by automatically discharging capacitance at input terminal when they are not connected. A break before make feature further reduces popping. It use two digital control inputs CB1 and CB2 to switch between signals. The digital control inputs can accept up to +5.5V independent of supply voltage. It is used in cell phones, PDAs and handheld devices, notebook computers and MP3 players.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Distortion free negative signal throughput down to VCC - 5.5V
- High PSRR reduces supply noise
- Channel to channel matching of 0.1ohm (max)
- On-resistance flatness is 0.35ohm (max)
- Crosstalk of -70dB (typ) at 20KHz
- Off-isolation of -80dB (typ) at 20KHz
- Total harmonic distortion is 0.02% (typ)
- Leakage current is 50nA, supply current is 50nA
Applications
Signal Processing, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clickless Multiplexer
Single Supply
0.75ohm
14Pins
0.38ohm
-
-
-40°C
-
MSL 1 - Unlimited
2Circuits
1.8V to 5.5V
TDFN
2Channels
0.75ohm
3:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate