Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €5.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€14,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4928BETN+T
Order Code3920145
Technical Datasheet
On State Resistance Max8ohm
Supply Voltage Range3V to 3.6V
IC Case / PackageTQFN-EP
No. of Pins56Pins
No. of Channels6Channels
Operating Temperature Min-40°C
Operating Temperature Max85°C
On Resistance Max8ohm
Product Range-
Switch ConfigurationDPDT
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
On State Resistance Max
8ohm
IC Case / Package
TQFN-EP
No. of Channels
6Channels
Operating Temperature Max
85°C
Product Range
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
3V to 3.6V
No. of Pins
56Pins
Operating Temperature Min
-40°C
On Resistance Max
8ohm
Switch Configuration
DPDT
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability