Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.150 |
10+ | €5.560 |
75+ | €4.770 |
150+ | €4.670 |
300+ | €4.580 |
525+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4948ETG+
Order Code2512920
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max5.5ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTQFN
No. of Pins24Pins
No. of Channels6Channels
On Resistance Typ4ohm
On Resistance Max5.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX4948ETG+ is a hex single-pole/double-throw (SPDT) data switch in 24 pin TQFN package. This SPDT switch features a low 30pF (typ) capacitance for high speed data switching applications such as USB signal switching, UART signal switching, SDIO/memory stick, cell phones and PDAs.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Multiplex SDIO or memory stick interfaces
- Ideal for high speed switching applications, low on-resistance of 4ohm (typ) & 5.5ohm (max)
- One control logic input
- Rail to rail signal handling
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
5.5ohm
IC Case / Package
TQFN
No. of Channels
6Channels
On Resistance Max
5.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
24Pins
On Resistance Typ
4ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041
Product traceability