Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €6.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€15,525.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4998ETI+T
Order Code3920154
Technical Datasheet
Supply Voltage Range3V to 3.6V
On State Resistance Max7ohm
IC Case / PackageTQFN-EP
No. of Channels4Channels
No. of Pins28Pins
Operating Temperature Min-40°C
On Resistance Max7ohm
Operating Temperature Max85°C
Switch ConfigurationDPDT, SPDT
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage Range
3V to 3.6V
IC Case / Package
TQFN-EP
No. of Pins
28Pins
On Resistance Max
7ohm
Switch Configuration
DPDT, SPDT
Qualification
-
SVHC
No SVHC (21-Jan-2025)
On State Resistance Max
7ohm
No. of Channels
4Channels
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability