Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.070 |
10+ | €8.900 |
25+ | €7.850 |
100+ | €6.790 |
300+ | €6.450 |
500+ | €6.320 |
Product Information
Product Overview
The MAX515CSA+ is a low power, voltage output, serial 10bit digital to analogue converter (DAC) in 8 pin NSOIC package. It is specified for single +5V power supply operation. The MAX515 draws only 140μA of supply current. It is trimmed for offset voltage, gain and linearity. Hence, no further adjustment is necessary. The buffer of MAX515 is fixed at gain of 2. It is typically used in battery powered test instruments, digital offset and gain adjustment machine and motion control devices.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Compatible with SPI, QSPI and Microwire interfaces
- Buffered voltage output, power-on reset
- INL of ±0.5LSB and DNL of ±1LSB (monotonic) with single +5V supply
- Unipolar offset error of 3LSB and unipolar offset tempco of 3ppm/°C with single +5V supply
- Flexible output ranges from 0V to VDD
- Serial data output for daisy chaining
- Gain error of ±1LSB and gain error tempco of 1ppm/°C with single +5V supply
- Output load regulation of 0.5LSB at VOUT = 2V, RL = 2Kohm with single +5V supply
Applications
Signal Processing, Industrial, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
NSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX515CSA+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate