Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
10+ | €1.680 |
50+ | €1.440 |
100+ | €1.360 |
250+ | €1.290 |
500+ | €1.220 |
Product Information
Product Overview
The MAX5160LEUA+ is a low power digital potentiometer in 8 pin µMAX package. The linear-taper digital potentiometer performs same function as a mechanical potentiometer or a variable resistor. They consist of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled by three lines. It is ideal for applications requiring digitally controlled resistors. A nominal resistor temperature coefficient of 50ppm/°C and end to end and only 5ppm/°C ratiometric makes the IC ideal for applications requiring a low-temperature-coefficient variable resistor, such as low-tempco, adjustable-gain circuit configurations. It is also used at LCD screen adjustment, volume control and mechanical potentiometer replacement.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supports serial interface, 3-wire serial data input
- Resistance values is 50Kohm
- 32 tap positions
- Wiper resistance of 400 ohm
- Resistive tolerance of ±25%, 100nA supply current
- ±1LSB DNL, ±0.5LSB INL & ±2KV ESD protection
- Power-on reset, wiper goes to midscale (position 16)
- Glitchless switching between the resistor taps
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
Serial
± 25%
5.5V
8Pins
50ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
µMAX
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5160LEUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate