Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.590 |
| 10+ | €11.640 |
Product Information
Product Overview
The MAX5251BCAP+ is a +3V, quad, 10bit voltage-output DAC with serial interface in 20 pin SSOP package. It combines four low-power, voltage output, 10bit DAC and four precision output amplifiers. In addition to the four voltage outputs, each amplifier's negative input is also available to the user. This facilitates specific gain configurations, remote sensing and high output drive capacity. Other features include software shutdown, hardware shutdown lockout, an active-low reset that clears all registers and DACs to zero, a user-programmable logic output and a serial-data output. Each DAC has a double-buffered input organized as an input register followed by a DAC register. A 16bit serial word loads data into each input/DAC register. The 3-wire serial interface is compatible with SPI™/QSPI™ and MICROWIRE™. It allows the input and DAC registers to be updated independently or simultaneously with a single software command.
- Single supply operation range from +3V to +3.6V
- INL is ±1LSB, DNL is ±1LSB
- Offset error is ±6mV, gain error is ±2.4LSB
- PSRR is 100μV/V, reference -3dB bandwidth is 650KHz, SINAD is 72dB
- Low supply current of 0.8mA (normal operation), 3μA (shutdown mode)
- Power-on reset clears all registers and DACs to zero
- User programmable digital output
- All logic inputs are TTL/CMOS logic compatible
- Operating temperature range from 0°C to 70°C
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
SSOP
Serial
70°C
-
No SVHC (25-Jun-2025)
-
3V to 3.6V
20Pins
0°C
Quad 10-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate