Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.970 |
| 10+ | €3.760 |
| 96+ | €2.510 |
| 192+ | €2.490 |
| 288+ | €2.460 |
| 576+ | €2.380 |
Product Information
Product Overview
The MAX5392NAUE+ is a dual 256-tap, volatile, low-voltage, linear taper digital potentiometer in 16 pin TSSOP package. This device combines two 256 position potentiometer and the wiper is programmable to access any one of the 256 tap points on the resistor string. The small package size, low supply operating voltage, low supply current and automotive temperature range of the MAX5392 makes the device uniquely suited for portable consumer market, battery-backup applications.
- Supply voltage range is 1.7V to 5.5V
- Automotive temperature range from -40°C to 125°C
- I2C compatible interface
- Low quiescent supply current of 12μA
- Ratiometric temperature coefficient of 5ppm/°C
- Wiper set to midscale on power-up
- End to end resistance is 100Kohm and temperature coefficient is 35ppm/°C
- ±0.5LSB differential nonlinearity (DNL) in voltage divider mode
- ±0.5LSB integral nonlinearity (INL) in voltage divider mode
Applications
Signal Processing, Portable Devices, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
I2C
± 25%
5.5V
16Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Linear
1.7V
TSSOP
256
-40°C
Dual 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate