Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5408EEE+
Order Code2516204
Product RangeDual 32-Tap Volatile Digital Pots
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.360 |
10+ | €3.790 |
25+ | €3.780 |
100+ | €3.770 |
300+ | €2.990 |
500+ | €2.940 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5408EEE+
Order Code2516204
Product RangeDual 32-Tap Volatile Digital Pots
Technical Datasheet
End To End Resistance10kohm
No. of PotsDual
Control InterfaceSPI
Track TaperLog (Audio)
Resistance Tolerance± 30%
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Potentiometer IC Case StyleQSOP
No. of Pins16Pins
No. of Steps32
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 32-Tap Volatile Digital Pots
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX5408EEE+ is a dual, audio log taper digital potentiometer in 16 pin QSOP package. Each potentiometer has 32-tap points and the SPI compatible serial interface controls the wiper positions. The MAX5408 zero-crossing detect feature minimizes the audible noise generated by wiper transitions.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Log taper with 2dB step between taps
- Low 0.5µA standby supply current
- Mute function to -90dB
- Power-on reset retains wiper position at maximum attenuation
- Digital output for readback and daisy-chaining capabilities
- End to end resistance is 10Kohm at ±30% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Applications
Audio, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
10kohm
Control Interface
SPI
Resistance Tolerance
± 30%
Supply Voltage Max
3.6V
No. of Pins
16Pins
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Dual
Track Taper
Log (Audio)
Supply Voltage Min
2.7V
Potentiometer IC Case Style
QSOP
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
Dual 32-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5408EEE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
Product traceability