Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.010 |
10+ | €2.800 |
25+ | €2.660 |
100+ | €2.510 |
300+ | €2.320 |
500+ | €2.150 |
Product Information
Product Overview
The MAX5456EEE+ is a stereo audio taper potentiometer with pushbutton interface in 16 pin QSOP package. This device is a dual logarithmic potentiometer used to control volume and balance in audio applications. Each potentiometer has 32-taps and the device uses digital inputs with momentary contact single-pole/single-throw (SPST) pushbutton switches. MAX5456 has advance wiper setting with once per button push. SmartWiper control eliminates the need for a microcomputer to increase the wiper transition rate. Holding the control input low for more than 1s advances the wiper at a rate of 4Hz for 4s and 16Hz per second thereafter. It has 4-button interface with separate inputs for up and down volume controls, left and right balance controls.
- SmartWiper control provides accelerated wiper motion
- Debounced pushbutton interface with internal pull-up resistor
- Logarithmic taper with 2dB steps between taps
- Single +2.7V to +5.5V or dual ±2.7V supply operation
- Low standby supply current of 0.5µA
- Clickless switching
- Mute function to -90dB (typ)
- Power-on reset to -12dB wiper position
- End to end resistance is 10Kohm at ±30% tolerance and temperature coefficient is 50ppm/°C
- Ratiometric temperature coefficient of 5ppm/°C
Applications
Audio, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
Pushbutton
± 30%
5.5V
16Pins
50ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Log (Audio)
2.7V
QSOP
32
-40°C
Dual 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate