Quantity | Price (ex VAT) |
---|---|
2500+ | €0.868 |
Product Information
Product Overview
The MAX5465EXT+T is a 32 tap FleaPoT, 2 wire digital potentiometer in 6 pin SC-70 package. The linear taper digital potentiometer performs the same function as a mechanical potentiometer or a variable resistor. This device consists of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled through a 2 wire serial interface. The MAX5465 are designed to operate as potentiometers. In this configuration, the low terminal of the resistor array is connected to ground (pin 2). Typical applications include LCD screen adjustment, volume control, mechanical potentiometer replacement, gain adjustment and line impedance matching.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 0.3μA
- Glitchless switching between resistor taps
- Power-on reset to midscale
- 2-wire up/down serial interface
- Resistance value is 50Kohm
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
Serial
± 25%
5.5V
6Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
SC-70
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate