Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5490TA05000+T
Order Code2517432
Product RangeMAX5490 Series
Technical Datasheet
2,445 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €4.680 |
| 50+ | €3.300 |
| 250+ | €2.790 |
| 500+ | €2.470 |
| 1000+ | €2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€23.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5490TA05000+T
Order Code2517432
Product RangeMAX5490 Series
Technical Datasheet
Resistance R116.67kohm
Product RangeMAX5490 Series
Resistance R283.33kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor67.2mW
Absolute Resistance Tolerance± 0.035%
Absolute TCR± 35ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resistance R1
16.67kohm
Resistance R2
83.33kohm
Network Circuit Type
Voltage Divider
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.035%
Automotive Qualification Standard
-
Product Range
MAX5490 Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
67.2mW
Absolute TCR
± 35ppm/°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability