Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
10+ | €5.110 |
25+ | €5.100 |
100+ | €5.090 |
300+ | €4.390 |
500+ | €4.310 |
Product Information
Product Overview
The MAX5548ETE+ is a dual, 8bit, programmable high output current digital to analogue converter (DAC) in 16 pin TQFN package. The sources up to 30mA per DAC by making it ideal for PIN diode biasing applications. Outputs can also be paralleled for high current applications (up to 60mA typically). Operating from a single 2.7V to 5.25V supply, the MAX5548 typically consumes 1.5mA per DAC in normal operation and less than 1μA in shutdown mode. The device also has low output leakage current in shutdown mode (±1μA maximum) that is essential to ensure that external PIN diodes are off. It includes integrated 1.25V bandgap reference and control amplifier to ensure high accuracy and low noise performance. A separate reference input (REFIN) allows for use of an external reference source such as MAX6126 for improved gain accuracy. The maximum programmable output current value is set using software and an adjustment resistor. It is used in PIN diode biasing, RF attenuator control and VCO tuning.
- Pin selectable I2C or SPI compatible interface
- Operating temperature range from -40°C to 85°C
- Offset of -4LSB, zero scale error of 1μA and full scale error of -4LSB
- Monotonic over extended temperature range
- Dual outputs for balanced systems
- Output stable with RF filters
- Internal or external reference capability
- Digital output (DOUT) available for daisy chaining in SPI mode
- Programmable output current range set by software and adjustment resistor
- Integral nonlinearity of ±1LSB and differential nonlinearity of ±1LSB (monotonic)
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
I2C, SPI
TQFN
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.25V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate