Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
10+ | €7.480 |
50+ | €7.010 |
100+ | €6.830 |
250+ | €6.590 |
500+ | €6.550 |
Product Information
Product Overview
The MAX5741EUB+ is a 10bit, quad, voltage-output digital to analogue converter (DAC) with serial interface in 10 pin µMAX package. Each DAC employs a resistor word string architecture that converts a 10bit digital input word to an equivalent analogue output voltage proportional to the applied reference voltage. It shares one reference input (REF) between all four DACs. It includes rail to rail output buffer amplifiers for each DAC and input logic for simple microprocessor (μP) and CMOS interfaces. The reference input accepts a voltage range from 0 to VDD. The 229μA supply current accommodates low power and low voltage applications. In power-down the reference input is high impedance, further reducing system’s total power consumption. It is used in automatic tuning, gain and offset adjustment, power amplifier control, process control I/O boards and VCO control.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Power-down current is 0.3μA
- Safe power-up reset to zero volts at DAC output
- Three software-selectable power-down impedances (100Kohm, 1Kohm, Hi-Z)
- Fast 20MHz, 3-wire SPI, QSPI and MICROWIRE compatible serial interface
- Schmitt-triggered logic inputs for direct interfacing to optocouplers
- Maximum INL is ±4LSB, maximum DNL is ±1LSB & PSRR is 58.8dB
- Wake-up time is 8μs at VDD = +3V, DAC to DAC crosstalk of 2.4nV-s
- DAC to DAC crosstalk of 2.4nV-s
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
SPI
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5741EUB+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate