Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5832GWX+
Order Code3929037
Product Range9 Channel 14 Bit Current Output DACs
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.920 |
10+ | €22.020 |
30+ | €21.580 |
Price for:Each
Minimum: 1
Multiple: 1
€24.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5832GWX+
Order Code3929037
Product Range9 Channel 14 Bit Current Output DACs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate-
Data InterfaceI2C
Supply Voltage Range2.6V to 3.3V
ADC / DAC Case StyleWLP
No. of Pins36Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range9 Channel 14 Bit Current Output DACs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Data Interface
I2C
ADC / DAC Case Style
WLP
Input Channel Type
Parallel
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
Supply Voltage Range
2.6V to 3.3V
No. of Pins
36Pins
Operating Temperature Min
-40°C
Product Range
9 Channel 14 Bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001