Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €220.300 |
Price for:Each
Minimum: 1
Multiple: 1
€220.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5854EVKIT
Order Code3928208
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5854
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board MAX5854
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX5854 evaluation kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate the performance of the MAX5854 digital-to-analogue converter (DAC). The MAX5854 is a dual, 10-bit parallel, 165Msps DAC that integrates a 1.24V voltage reference and provides a differential current output. The EV kit operates with CMOS-compatible data inputs, a differential or single-ended clock input and 3V power supplies for simple board operation.
- MAX5854 EV kit can also be used to evaluate the MAX5853 (80Msps) DAC
- Fast evaluation, performance testing and CMOS compatible
- SMA coaxial connectors for clock inputs, clock output and analogue output
- 50 ohm matched clock input and analogue output signal lines
- Single-ended-to-differential clock signal conversion circuitry
- Differential current output to single-ended voltage signal output conversion circuitry
- Full-scale current output configured for 20mA and wireless base stations
- Fully assembled and tested
- Direct Digital Synthesis (DDS), instrumentation/ATE, quadrature modulation
- Point-to-point microwave links, quadrature modulation and SatCom, LMDS, MMDS, HFC, DSL, WLAN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX5854
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX5854
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001