Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5857EVKIT#
Order Code3928209
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €815.950 |
Price for:Each
Minimum: 1
Multiple: 1
€815.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5857EVKIT#
Order Code3928209
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5857
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board MAX5857, 2x 1-Inch Stand-Offs with Screws, USB-A to Mini-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX5857 evaluation kit (EV Kit) contains a single MAX5857 wideband interpolating and modulating RF digital-to-analogue converter (DAC) which can directly synthesize 1.2GHz of instantaneous bandwidth from DC to frequencies greater than 2.6GHz. The MAX5857 EV kit provides a complete system for evaluating MAX5857 performance, as well as developing an FPGA plus DAC transmitter solution.
- Evaluates the MAX5857 RF DAC performance, capability and feature set
- Single 3.3V input voltage supply
- Direct interface with Xilinx VC707 data source board
- Windows 7/10-compatible software
- Optional on-board SPI interface control for the MAX5857
- On-board SMBus™ interface control for the MAX6654 temperature sensor
- Integrated GUI controls for VC707 operation
- Fully assembled, tested and proven 10-layer PCB design
- Digital video broadcast modulators, DOCSIS 3.1 remote PHY and CCAP, instrumentation
- Ethernet PON over Coax (EPoC), point-to-point wireless
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board MAX5857, 2x 1-Inch Stand-Offs with Screws, USB-A to Mini-B Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5857
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001