Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5861EVKIT#/MAXESSENTIAL01+
Order Code3528802
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €836.610 |
Price for:Each
Minimum: 1
Multiple: 1
€836.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5861EVKIT#/MAXESSENTIAL01+
Order Code3528802
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5861
Kit Application TypeRF / IF
Application Sub TypeSCQAM & OFDM Downstream Cable Modulator
Kit ContentsEvaluation Kit MAX5861, Essential Analogue Toolkit, Software
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MAX5861 evaluation kit with essential analog toolkit
- Evaluates up to 160 SCQAM channels and/or 6 OFDM channels
- Up to 6 blocks powered at once, where block is defined as an OFDM channel or 32-channel SCQAM block
- Single 5.0V input voltage supply
- Maximum 4.9152Gsps update rate
- Direct interface with Xilinx® VC707 data source board if desired
- Windows XP-, Windows Vista- and Windows 7/8-compatible software
- On-board SPI interface control for the MAX5861
- On-board SMBus interface control for the MAX6654 temperature sensor
- GUI controls for VC707 operation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Kit MAX5861, Essential Analogue Toolkit, Software
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX5861
Application Sub Type
SCQAM & OFDM Downstream Cable Modulator
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001