Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.910 |
| 10+ | €5.100 |
| 25+ | €4.540 |
| 100+ | €4.120 |
| 250+ | €3.930 |
| 500+ | €3.810 |
Product Information
Product Overview
IEEE 802.3af/at-compliant powered device interface controllers with integrated power MOSFET. It provide a complete interface for a powered device (PD) to comply with the IEEE® 802.3af/at standard in a power-over-Ethernet (PoE) system. It provide the PD with a detection signature, classification signature and an integrated isolation power switch with inrush current control. Suitable for use in IEEE 802.3af/at powered devices, IP phones, wireless access nodes, IP security cameras, WiMAXK base station.
- IEEE 802.3af/at compliant
- 2-event classification
- Simplified wall adapter interface
- PoE classification 0 to 5
- 100V input absolute maximum rating
- Inrush current limit of 180mA maximum
- Current limit during normal operation between 720mA and 880mA
- Current limit and fold back
- Legacy UVLO at 36V
- Overtemperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Device Interface Controller
60V
10Pins
85°C
-
No SVHC (25-Jun-2025)
-
TDFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate