Print Page
Image is for illustrative purposes only. Please refer to product description.
2,407 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.060 |
25+ | €1.880 |
100+ | €1.550 |
250+ | €1.460 |
500+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6129BEUK25+T
Order Code2909691
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.475V
Reference Voltage Max2.525V
Initial Accuracy1%
Temperature Coefficient± 100ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOT-23
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.475V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.525V
Temperature Coefficient
± 100ppm/°C
No. of Pins
5Pins
Input Voltage Max
12.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability