Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6226ALA50+
Order Code3919083
Product RangeMAX6226 Series
Technical Datasheet
685 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.650 |
| 10+ | €11.590 |
| 25+ | €10.820 |
| 100+ | €9.970 |
| 490+ | €9.120 |
| 980+ | €8.940 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 1
Multiple: 1
€14.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6226ALA50+
Order Code3919083
Product RangeMAX6226 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMAX6226 Series
Reference Voltage Min2.4995V
Reference Voltage Max2.5005V
Initial Accuracy0.02%
Temperature Coefficient3ppm/°C
IC Case / PackageLCC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleLCC
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.4995V
Initial Accuracy
0.02%
IC Case / Package
LCC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
5V
Product Range
MAX6226 Series
Reference Voltage Max
2.5005V
Temperature Coefficient
3ppm/°C
No. of Pins
8Pins
Input Voltage Max
12.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
LCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability