Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.370 |
| 10+ | €1.910 |
| 25+ | €1.830 |
| 100+ | €1.750 |
| 250+ | €1.680 |
| 500+ | €1.610 |
Product Information
Product Overview
MAX6501UKP125+T is a low-cost, fully integrated temperature switch that asserts a logic signal when its die temperature crosses a factory-programmed threshold. This device features two on-chip, temperature-dependent voltage references and a comparator. It has an active-low, open-drain output intended to interface with a microprocessor (µP) reset input. It is used in applications such as µP temperature monitoring in high-speed computers, temperature control, temperature alarms, and fan control.
- Supply voltage range from 2.7V to 5.5V
- Supply current is 30µA typical at (VCC = +2.7V to +5.5V)
- Open-drain output leakage current is 10nA typical at (VCC = +2.7V to +5.5V)
- Temperature threshold accuracy is ±0.5°C typical at (VCC = +2.7V to +5.5V, -45°C to -25°C)
- Low cost, open-drain output, no external components required
- Operating temperature range from -55°C to +125°C
- 5-pin SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
SOT-23
5Pins
5.5V
-
-55°C
-
-
Open Drain
± 4°C
-55°C
125°C
SOT-23
2.7V
1Channels
-
135°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate