Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.600 |
10+ | €2.130 |
25+ | €2.080 |
100+ | €2.030 |
250+ | €1.950 |
500+ | €1.870 |
Product Information
Product Overview
The MAX6577ZUT+T is a temperature sensor with period/frequency output in 6 pin SOT-23 package. This low cost, low current temperature sensor with a single wire output. It converts ambient temperature into a square wave with a period proportional to absolute temperature (°K). IC converts ambient temperature into a square wave with a frequency proportional to absolute temperature. It offers accuracy of ±3°C at +25°C, ±3.5°C at +85°C and ±4.5°C at +125°C. Device feature a single wire output that minimizes the number of pins necessary to interface with a microprocessor. The period/frequency range of output square wave can be selected by hard wiring the two time select pins (TS0, TS1) to either VDD or GND. It is used in critical μP and μC temperature monitoring, cell phones, battery packs, hard drives/tape drives and networking and telecom equipment.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Two output types available, temperature to frequency (Hz)
- ±0.8°C accuracy at +25°C (±3°C max)
- No external components
- Low 140μA typical supply current at TA = -40°C to +85°C, VDD = 5.5V
Applications
Sensing & Instrumentation, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.8°C
-40°C
125°C
SOT-23
6Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
Digital
± 3°C
-40°C
125°C
SOT-23
2.7V
1Channels
1 Wire
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate