Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.310 |
| 10+ | €9.060 |
| 25+ | €8.820 |
| 100+ | €8.570 |
Product Information
Product Overview
MAX66301ETN+ is a DeepCover secure authenticator with SHA-3 and RFID reader. DeepCover® embedded security solutions cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible. The MAX66301 DeepCover secure authenticator combines a highly integrated RFID reader for contactless communication at 13.56MHz and a SHA-3 secure authenticator coprocessor. The RFID IC reader covers both the ISO 14443 Type A and ISO 15693 standards. The authenticator coprocessor's engine is based on the FIPS 202 standard and supports secure challenge-and-response authentication when paired with peripherals such as the MAX66250 transponder. An embedded host processor can easily interface with the MAX66301 using its UART or SPI interface. Applications include secure access control, asset-tracking readers, authentication of consumables, readers in printers (ink cartridge), blood glucose meters/monitors and handheld reader modules.
- Secure, contactless host authenticator
- ISO/IEC 15693 and 14443 type A standard compliant
- SHA-3 engine to run a symmetric key-based bidirectional secure authentication
- Four 32byte pages of user memory, 76byte scratchpad in SRAM
- True hardware random-number generator, unique 64bit serial number
- Power-down mode selectable by an input pin (low, standby power)
- Compatible with 3.3V or 5V supply voltages, ±2KV HBM ESD protection
- Scalable 13.56MHz analogue front-end provides support for multiple antenna configurations
- Antenna short-circuit protection enhances system ruggedness
- 56 pin TQFN-EP package, -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DeepCover Secure Authenticator
5.5V
56Pins
85°C
-
3.3V
TQFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate