Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
10+ | €6.180 |
25+ | €5.880 |
100+ | €5.030 |
250+ | €4.850 |
500+ | €4.670 |
Product Information
Product Overview
The MAX6673AXK+T is a PWM output temperature sensor in 5 pin SC-70 package. This is a low-current temperature sensor with a single-wire output. This temperature sensor converts the ambient temperature into a 1.4KHz PWM output, which contains the temperature information in its duty cycle. The MAX6673 has a push-pull output with a maximum supply current of 150μA. It features a single-wire output that minimizes the number of pins necessary to interface with a microprocessor. Typical applications include industrial and process control, HVAC, environmental control and isolated temperature sensing.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low 60μA (typ) supply current consumption
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
-40°C
125°C
SC-70
5Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
Push Pull
± 3°C
-40°C
125°C
SC-70
2.4V
1Channels
1 Wire
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate