Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.570 |
| 10+ | €14.100 |
| 25+ | €13.620 |
| 100+ | €13.390 |
| 250+ | €13.380 |
| 2500+ | €11.630 |
Product Information
Product Overview
MAX6675ISA+T is a cold-junction-compensated K-thermocouple to-digital converter. It performs cold-junction compensation and digitizes the signal from a type-K thermocouple. The data is output in a 12bit resolution, SPI-compatible, read-only format. This converter resolves temperatures to 0.25°C, allows readings as high as +1024°C, and exhibits thermocouple accuracy of 8LSBs for temperatures ranging from 0°C to +700°C. It is used in applications such as industrial, appliances, and HVAC.
- Direct digital conversion of type -K thermocouple output
- Cold-junction compensation, simple SPI-compatible serial interface
- 12-bit, 0.25°C resolution, open thermocouple detection
- Supply voltage range from 3V to 5.5V, supply current is 0.7mA typ at (VCC = +3.0V to +5.5V)
- Conversion time is 0.17s typical at (VCC = +3.0V to +5.5V, TA = -20°C to +85°C)
- Input leakage current is ±5µA maximum at (VCC = +3.0V to +5.5V, TA = -20°C to +85°C)
- Input capacitance is 5pF typical at (VCC = +3.0V to +5.5V, TA = -20°C to +85°C)
- Serial clock frequency is 4.3MHz maximum at (VCC = +3.0V to +5.5V, TA = -20°C to +85°C)
- Thermocouple conversion constant is 10.25µV/LSB typical at (VCC = +3.0V to +5.5V)
- Operating temperature range from -20°C to +85°C, 8-lead SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
0°C
+1024°C
NSOIC
8Pins
5.5V
12 bits
-20°C
Type K Thermocouple
MSL 1 - Unlimited
Digital
± 3°C
0°C
1024°C
SOIC
3V
1Channels
SPI
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate