Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.950 |
| 10+ | €13.760 |
| 25+ | €13.280 |
| 100+ | €12.790 |
| 300+ | €12.530 |
| 500+ | €12.280 |
Product Information
Product Overview
The MAX6675 performs cold-junction compensation and digitizes the signal from a type-K thermocouple. The data is output in a 12-bit resolution, SPI compatible, read-only format. This converter resolves temperatures to 0.25°C, allows readings as high as +1024°C, and exhibits thermocouple accuracy of 8LSBs for temperatures ranging from 0°C to +700°C.
- Direct digital conversion of Type -K thermocouple output
- Cold-junction compensation
- Simple SPI-compatible serial interface
- Open thermocouple detection
Applications
Consumer Electronics, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 3°C
0°C
1024°C
NSOIC
8Pins
5.5V
12 bits
-20°C
Type K Thermocouple
MSL 1 - Unlimited
Digital
± 3°C
0°C
+1024°C
SOIC
3V
1Channels
SPI
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MAX6675ISA+
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate