Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
10+ | €4.520 |
50+ | €4.340 |
100+ | €4.180 |
250+ | €4.030 |
500+ | €3.870 |
Product Information
Product Overview
The MAX6682MUA+ is a thermistor to digital converter in 8 pin µMAX package. It converts an external thermistor temperature dependent resistance directly into digital form. The thermistor and an external fixed resistor form voltage divider that is driven by internal voltage reference of MAX6682. The device measures voltage across the external resistor and produces 10bit resolution and sign output code dependent on that voltage. The MAX6682 does not linearize highly nonlinear transfer function of typical negative temperature coefficient thermistor but it does provide linear output data over limited temperature ranges when used with an external resistor of correct value. It produces output data that is scaled to 8LSBs/°C (for 0.125°C resolution) over 0° to 50°C temperature range provided that correct thermistor and external resistor values are used. Other temperature ranges can be easily accommodated but do not necessarily yield data scaled to an even number of LSBs per degree.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -55°C to 125°C
- Low average thermistor current minimizes self heating errors
- Low supply current of 21μA including 10Kohm thermistor current
- Internal voltage reference isolates thermistor from power supply noise
- Read-only device, simplifies use in systems where only temperature data is required
- Average supply current of 17μA an standby current of 3μA
- 5MHz, 3-wire SPI compatible interface
- Conversion rate of 0.5Hz and conversion supply current of 220μA
- ADC total unadjusted error of ±3LSB and ADC conversion time of 64ms
Applications
Sensing & Instrumentation, Medical, Consumer Electronics, HVAC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
-
-55°C
125°C
µMAX
3V
1Channels
3 Wire, SPI
125°C
-
No SVHC (21-Jan-2025)
Digital
-55°C
125°C
µMAX
8Pins
5.5V
10 bits
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX6682MUA+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate