Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
10+ | €4.470 |
50+ | €3.810 |
100+ | €3.480 |
250+ | €3.410 |
500+ | €3.340 |
Product Information
Product Overview
The MAX6683AUB+ is a temperature sensor and system monitor in 10 pin µMAX package. The system supervisor monitors multiple power-supply voltages, including its own and also features an on-board temperature sensor. The MAX6683 converts voltages to an 8-bit code and temperatures to an 11bit (10bit-plus-sign) code using an analogue to digital converter (ADC). A multiplexer automatically sequences through the voltage and temperature measurements. The digitized signals are then stored in registers and compared to the over/under-threshold limits programmed over the SMBus/I2C-compatible 2wire serial interface. When a temperature measurement exceeds the programmed threshold or when an input voltage falls outside the programmed voltage limits, the MAX6683 generates a latched interrupt output ALERT. Three interrupt modes are available for temperature excursions such as default mode, one-time interrupt mode and comparator mode.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Monitors local temperature
- Monitors three external voltages (1.8V, 2.5V, 5V nominal) and monitors VCC (3.3V nominal)
- User programmable voltage and temperature thresholds
- Alert function with ability to respond to SMB alert response address
- 60Hz or 50Hz line-frequency rejection
- Networking; Servers; Telecommunications; Workstations
Applications
Sensing & Instrumentation, System Monitoring, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 3°C
-40°C
125°C
µMAX
10Pins
5.5V
11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 3°C
-40°C
125°C
µMAX
2.7V
1Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate