Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.310 |
| 10+ | €4.080 |
| 25+ | €3.770 |
| 100+ | €3.330 |
| 250+ | €3.170 |
| 500+ | €3.070 |
Product Information
Product Overview
The MAX6710IUT+T is a low voltage, high accuracy, quad voltage microprocessor supervisory circuit in 6 pin SOT-23 package. This precision quad voltage microprocessor (μP) supervisory circuits monitor up to four system supply voltages and assert a single reset if any supply voltage drops below its preset threshold. This device significantly reduce system size and component count while improving reliability compared to separate ICs or discrete components. A single active-low output asserts when any monitored input falls below its associated threshold. The open-drain output has a weak internal pull-up (10μA) to IN2. For the MAX6710, reset remains low for the reset timeout period (140ms min) after all voltages rise above the selected threshold.
- Supply voltage range is 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low 35μA supply current
- Open drain RESET output with 10μA internal pull-up
- RESET valid to IN1 = 1V or IN2 = 1V
- Immune to short monitored supply transients
- Monitors two fixed voltages 3.3V, 2.5V and two adjustable voltages
- Adjustable voltage threshold monitors down to 0.62V with 1.5% accuracy
- Supply voltage tolerance is 10%
Applications
System Monitoring, Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
611mV
Adj, 2.93V, 2.19V, Adj
1V
Manual, Active-Low, Open-Drain
6Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
SOT-23
629mV
4Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate