Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.290 |
10+ | €7.250 |
25+ | €6.590 |
100+ | €5.240 |
250+ | €5.040 |
500+ | €4.940 |
Product Information
Product Overview
The MAX6765TTLD2+T is an automotive micropower linear regulator with supervisor in 6 pin TDFN package. It is a low-quiescent-current, high-voltage linear regulator that operates from 4V to 72V and deliver up to 100mA of load current. This low power device consumes only 31μA of quiescent current, making it ideal for always-on automotive modules. This device offered with fixed standard output of 5V or can be adjusted from 1.8V to 11V with two external resistors. It features a push-pull or open drain, active-low RESET output with either fixed or adjustable thresholds. Whenever the regulator’s output falls below the reset threshold, the RESET output asserts and remains asserted for at least the minimum reset timeout period after the output voltage exceeds its threshold. The minimum reset timeout period is offered with fixed value of 12.5ms or can be adjusted externally with a small capacitor. It feature a single traditional enable input to turn on and off the regulator.
- Reset threshold is 4.625V
- Operating temperature range from -40°C to 125°C
- Power dissipation of 1.951W
- Dropout voltage of 620mV with 5V output at 100mA
- Overtemperature and short-circuit protection
Applications
System Monitoring, Automotive, Industrial, Communications & Networking, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
72V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.625V
4.625V
4V
Active-Low, Open-Drain
6Pins
12.5ms
125°C
-
No SVHC (21-Jan-2025)
TDFN
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate