Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.890 |
10+ | €5.320 |
25+ | €4.930 |
100+ | €4.080 |
250+ | €3.850 |
500+ | €3.750 |
Product Information
Product Overview
The MAX6819UT+T is a power-supply sequencer in 6 pin SOT-23 package. It is a power-supply sequencer for dual-voltage microprocessors and multivoltage systems. This device monitors a primary supply voltage and enable/disable an external n-channel MOSFET switch for a secondary supply voltage. The MAX6819 control local component voltage sequencing with improved system reliability. It includes an internal voltage reference/ comparator with externally adjustable thresholds to monitor the primary power supply. When the primary supply is below the desired threshold, an external secondary supply MOSFET switch is disabled. When a primary supply exceeds threshold, an internal charge pump is activated and the external MOSFET switch is enabled to connect secondary supply to load. The charge pump fully enhances n-channel MOSFET switch to provide a very low RDSON voltage drop. It can be connected to support various supply sequencing priorities such as VI/O before VCORE or VCORE before VI/O.
- Supply voltage range is 900mV to 5.5V
- Operating temperature range from -40°C to 125°C
- Internally fixed 200ms enable timeout period
- Logic driven EN input to enable/disable the external MOSFET drive
- Immune to short voltage transients
- Supply current is 60μA, disable mode current is 20μA and slew rate is 6V/s
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
602mV
-
900mV
-
6Pins
200ms
125°C
-
No SVHC (21-Jan-2025)
SOT-23
634mV
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
618mV
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate