Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.580 |
10+ | €11.550 |
25+ | €11.100 |
100+ | €10.650 |
300+ | €10.160 |
500+ | €9.960 |
Product Information
Product Overview
The MAX6951CEE+ is a serially interfaced compact common-cathode LED Display Driver for bar graphs and matrix displays. The LED display driver that interface microprocessors to individual 7-segment numeric LED digits, bar graph or discrete LEDs through an SPI™-, QSPI™-, MICROWIRE™-compatible serial interface. The supply voltage can be as low as 2.7V. The MAX6951 drives up to eight 7-segment digits or 64 discrete LEDs. Included on-chip are hexadecimal character decoders (0-9, A-F), multiplex scan circuitry, segment and digit drivers and a static RAM that stores each digit. The user may select hexadecimal decoding or no-decode for each digit to allow any mix of 7-segment digits, bar graph or discrete LEDs to be driven. The segment current for the LEDs is set by an internal digital brightness control. The segment drivers are slew-rate limited to reduce EMI.
- Individual LED segment control
- Segment blinking control that can be synchronized across multiple drivers
- Hexadecimal decode/no-decode digit selection
- Digital brightness control
- Display blanked on power-up
- Drives common-cathode LED digits
- Multiplex clock synchronizable to external clock
- Slew-rate limited segment drivers for low EMI
- 75µA Low-power shutdown (data retained)
Applications
Metering, Industrial, Automation & Process Control, Sensing & Instrumentation, Audio, Medical, RF Communications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LED Display Driver
7
QSOP-EP
-
320mA
8MHz
Microwire, QSPI, SPI
-
70°C
No SVHC (21-Jan-2025)
9Outputs
8
2.7V
5.5V
16Pins
2.7V
5.5V
Surface Mount
0°C
MSL 1 - Unlimited
QSOP
8MHz
Technical Docs (1)
Alternatives for MAX6951CEE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate