Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €10.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€25,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6951EEE+T
Order Code3925256
Technical Datasheet
No. of Digits8
No. of Segments7
IC Case / PackageQSOP-EP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interfaces3 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Digits
8
IC Case / Package
QSOP-EP
Supply Voltage Min
2.7V
Interfaces
3 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
7
No. of Pins
16Pins
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability