Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6951EVKIT
Order Code3927517
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €114.910 |
Price for:Each
Minimum: 1
Multiple: 1
€114.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6951EVKIT
Order Code3927517
Technical Datasheet
Device TopologyLinear
No. of Outputs-
Output Current-
Output Voltage-
Input Voltage Min2.7V
Input Voltage Max5.5V
Core ChipMAX6951
Dimming Control TypeSPI
Kit ContentsEvaluation Board MAX6951, EV Kit Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Linear
Output Current
-
Input Voltage Min
2.7V
Core Chip
MAX6951
Kit Contents
Evaluation Board MAX6951, EV Kit Software
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
-
Output Voltage
-
Input Voltage Max
5.5V
Dimming Control Type
SPI
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001